text.skipToContent text.skipToNavigation

Manufacturer Part #

TS522IDT

TS522 Series 30 V 15 MHz Precision Low Noise Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS522IDT - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS522IDT is a precision low noise dual operational amplifier available in SOIC-8 package.

Features:

  • Large output voltage swing: +14.3 V/-14.6 V
  • Low input offset voltage 850 μV max.
  • Low voltage noise: 4.5 nV/√Hz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/μs
  • Low distortion: 0.002%
  • ESD internal protection 2 kV
  • Excellent frequency stability
  • PoE Point of Sales Terminal
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000+
$0.655
Product Variant Information section