text.skipToContent text.skipToNavigation

Manufacturer Part #

TS972IDT

TS972 Series Rail To Rail Low Noise Operational Amplifier Surface Mount - SOIC-8

Product Specification Section
STMicroelectronics TS972IDT - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The TS972IDT is a output rail-to-rail very low noise operational amplifier available in SOIC-8 package.

This device is particularly well suited for portable and battery supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.

Features:

  • Rail-to-rail output voltage swing
  • ±2.4 V at VCC = ±2.5 V
  • Very low noise level: 4 nV/√Hz
  • Ultra low distortion: 0.003%
  • High dynamic features: 12 MHz, 4 V/μs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)

Applications:

  • Portable devices (CD players, PDAs)
  • Portable communication (cell phones, pagers)
  • Instrumentation and sensoring
  • Professional audio circuits
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.50
USD
Quantity
Unit Price
1
$1.50
15
$1.36
75
$1.28
250
$1.22
1,250+
$1.14