text.skipToContent text.skipToNavigation

Manufacturer Part #

TS982IDWT

IC OPAMP GP 2.2MHZ RRO 8SO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS982IDWT - Technical Attributes
Attributes Table
Amplifier Type: Bipolar
No of Channels: 2
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 2.2MHz
Average Bias Current-Max: 500nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 5.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Phase Margin: 56°
Low Noise: 17nV/√Hz
Output Current: 200mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section