text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC240A1IDT

TSC240 Series 5.5 V 560 kHz Zero Drift Single Current Sense Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC240A1IDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 560kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 20V
Average Bias Current-Max: 250µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 132dB
Supply Current: 1.9mA to 2.6mA
Power Supply Rejection Ratio: 120dB
Operating Temp Range: -40°C to +125°C
Low Noise: 50nV/√Hz
Output Current: 8mA to 50mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,550.00
USD
Quantity
Unit Price
2,500+
$1.02
Product Variant Information section