text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6394AIPT

TSV6394A Series 5.5 V 2.4 kHz Rail to Rail CMOS Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2225
Product Specification Section
STMicroelectronics TSV6394AIPT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 0.8mV
Average Bias Current-Max: 100pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 93dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Low Noise: 60nV/√Hz
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The TSV6394AIPT is a dual and quad operational amplifiers offers low voltage operation and rail-torail input and output. For applications configured with gain.

The TSV639x series offers an excellent speed/power consumption ratio, 2.4 MHz gain bandwidth product while consuming only 60 μA at 5 V. The devices also feature an ultra-low input bias current and have a shutdown mode (TSV6393, TSV6395).

Features:

  • Rail-to-rail input and output
  • Low power consumption: 60 μA typ at 5 V
  • Low supply voltage: 1.5 V - 5.5 V
  • Gain bandwidth product: 2.4 MHz typ, stable for gain equal or above -3 or +4
  • Low power shutdown mode: 5 nA typ
  • Low offset voltage: 800 μV max (A version)
  • Low input bias current: 1 pA typ
  • EMI hardened operational amplifiers
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40° C to +125° C

Applications:

  • Bttery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.68
USD
Quantity
Unit Price
1
$1.68
15
$1.53
75
$1.44
250
$1.37
1,250+
$1.28