text.skipToContent text.skipToNavigation

Manufacturer Part #

AZV331KTR-G1

AZV331 Series 5.5 V 250 nA General Purpose Low Voltage Comparator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZV331KTR-G1 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2.5V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$298.50
USD
Quantity
Unit Price
3,000
$0.0995
6,000
$0.0978
9,000
$0.0969
15,000
$0.0957
30,000+
$0.0931
Product Variant Information section