text.skipToContent text.skipToNavigation

Manufacturer Part #

TS881ILT

TS881 Series 5.5 V 100 pA SMT Single General Purpose Comparator - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2430
Product Specification Section
STMicroelectronics TS881ILT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 100pA
Supply Voltage: 0.85V to 5.5V
Output Type: Push Pull
Thermal Resistance: 250°C/W
Input Offset Voltage-Max: 6mV
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615