text.skipToContent text.skipToNavigation

Manufacturer Part #

HV5408PG-B-G

32-CHANNEL, W/HI-VOLT CMOS OUTPUTS, 80V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Microchip HV5408PG-B-G - Technical Attributes
Attributes Table
Resolution: 32b
No of Channels: 32
Interface: Serial
Supply Voltage: 10.8V to 13.2V
Power Consumption: 1200mW
Package Style:  PQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,495
USA:
1,495
5,719
Factory Stock:Factory Stock:
1,137
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.07
USD
Quantity
Unit Price
1
$6.07
10
$6.00
30
$5.96
125
$5.90
300+
$5.81
Product Variant Information section