text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4461-103E/ST

MCP4461 Series Quad 8-Bit 257 Step I2C 10 kOhm Non Volatile Digital POT-TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4461-103E/ST - Technical Attributes
Attributes Table
No of Positions: 257
No of Channels: 4
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
222
Multiple Of:
74
Total
$432.90
USD
Quantity
Unit Price
74
$1.97
222
$1.95
370
$1.93
1,110
$1.91
1,850+
$1.89
Product Variant Information section