text.skipToContent text.skipToNavigation

Manufacturer Part #

LED1642GWPTR

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED1642GWPTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 10mA
Output Current per Channel: 40mA
Output Voltage: 19V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  QSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section