text.skipToContent text.skipToNavigation

Manufacturer Part #

LED2000DR

LED2000 Series 3 to 18 V 3 A Monolithic Step-Down DC-DC Converter - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LED2000DR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3V to 18V
Output Current per Channel: 3A
Switching Frequency-Max: 850kHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,700.00
USD
Quantity
Unit Price
2,500+
$1.08
Product Variant Information section