text.skipToContent text.skipToNavigation

Manufacturer Part #

DG9408EDN-T1-GE4

DG9408E Series 12 V 3.6 Ohm Fast Switching Speed 8-Ch Analog Multiplexer -QFN-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG9408EDN-T1-GE4 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 3V to 16V
Supply Current: 1µA
ON Resistance: 3.2Ω
Operating Temp Range: -40°C to +85°C
Power Dissipation: 1.89W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section