text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7930CMX-G

FAN7930C Series 20 V 3 mA 350 kHz Surface Mount Power Factor Controller - SOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7930CMX-G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 350kHz
Supply Current-Max: 4mA
Supply Voltage-Max: 24V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 150°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,162.50
USD
Quantity
Unit Price
2,500
$0.465
5,000
$0.455
7,500+
$0.45
Product Variant Information section