text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC1DPQR

STPMIC1 Series 5.5 V 1.2mA General Purpose SMT Power Management IC-WFQFN-44

Product Specification Section
STMicroelectronics STPMIC1DPQR - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.8V to 5.5V
Supply Current: 1.2mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.37
USD
Quantity
Unit Price
1
$4.37
15
$3.96
75
$3.72
300
$3.51
1,500+
$3.27