text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2007YM6-TR

MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2007YM6-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Rated Current-Max: 2A
Type: Power Distribution Switch
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MIC2007YM6 TR is a current limiting, high-side power switches, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.

The MIC2007 and MIC2017’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels.  This protects both the device and the load under high current or fault conditions. Features include: user adjustable output slew rate limiting, automatic load discharge and under voltage detection. Both devices offer user programmable current limiting thereby providing designers a continuous spectrum of current limits from 200 mA to 2 Amps.
The MIC2007 and MIC2017 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2007 and MIC2017 are offered in space saving 6-pin SOT-23 and 2 mm x 2 mm MLFTM packages.

Key Features:

  • 70 mO typical on-resistance
  • 2.5 V – 5.5 V operating range
  • User adjustable current limit: 0.2 A – 2.0 A
  • Kickstart™ allows momentary current surges before the onset of current limiting
  • User adjustable output slew rate control
  • Automatic load discharge
  • Thermal protection
  • Under voltage lock-out
  • Low quiescent current
  • Operating temperatures from –40 °C to +85 °C
  • ESD protection
  • UL certification, file number E179633 

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Satellite / cable / DVR set top boxes
  • PDAs
  • Printers
  • Chargers and docking stations
  • Game consoles 

To learn more about the MIC2007YM6 product family, Click Here.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000+
$0.495
Product Variant Information section