text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8401BDTRKG

NCV8401B Series 42 V 30 A 29 mOhm SMT Self-Protected Low Side Driver - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8401BDTRKG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 50V
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 29mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 35A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.60
5,000
$0.595
7,500
$0.59
10,000
$0.585
12,500+
$0.575
Product Variant Information section