text.skipToContent text.skipToNavigation

Manufacturer Part #

VND5004ATR-E

VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics VND5004ATR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 27V
No of Elements: Dual
On-state Resistance-Max: 4mΩ
Rated Current-Max: 100A
Type: Power Switch
Mounting Method: Surface Mount
Features & Applications

The VND5004ATR-E is a monolithic device designed in STMicroelectronics VIPower M0-3 technology. The VN920SP is intended for driving any type of load with one side connected to ground.

Features:

  • General
    • Inrush current active management by power limitation
    • Very low stand-by current
    • 3.0V CMOS compatible input
    • Optimized electromagnetic emission
    • Very low electromagnetic susceptibility
    • In compliance with the 2002/95/EC European directive
  • Diagnostic functions
    • Proportional load current sense
    • Current sense disable
    • Thermal shutdown indication
  • Protection
    • Undervoltage shut-down
    • Overvoltage clamp
    • Load current limitation
    • Thermal shut down
    • Self limiting of fast thermal transients
    • Protection against loss of ground and loss of VCC

Application:

  • All types of resistive, inductive and capacitiveloads
  • Suitable for power management applications

View the complete list of available VND5 Series of Power Switches

Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$7,500.00
USD
Quantity
Unit Price
1,500+
$5.00
Product Variant Information section