text.skipToContent text.skipToNavigation

Manufacturer Part #

LD2980ABM33TR

LD2980 Series 50 mA 3.3 V SMT Ultra Low Drop Voltage Regulator - SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics LD2980ABM33TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 150mV
Output Current-Max: 50mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1200µA
No. of Outputs: Single
Output Noise: 160µV
Line Regulation (%): 0.032%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
222,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.171
Product Variant Information section