text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39020ADTPU18R

LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1505
Product Specification Section
STMicroelectronics LD39020ADTPU18R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 10mV
Current - Limit: 350mA
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,289
USA:
7,289
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.14
USD
Quantity
Unit Price
1
$0.136
20
$0.128
150
$0.123
1,000
$0.118
5,000+
$0.113