text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317T

LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220

Product Specification Section
STMicroelectronics LM317T - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 1.5A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The LM317T is a monolithic integrated circuit, positive adjustable voltage regulator. It is designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 V to 37 V range.

The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 V to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections
  • current limiting, thermal shutdown and SOA control

View the Available LM317 series of Linear Regulators 

Pricing Section
Global Stock:
1,213,110
USA:
1,213,110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
500
$0.215
1,500
$0.21
10,000+
$0.20