text.skipToContent text.skipToNavigation

Manufacturer Part #

LM337BD2TR4G

LM337 Series 1.5 A 1.2-37 V Adjustable Output Negative Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
onsemi LM337BD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: -1.2V to -37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 1.5A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The LM337BD2TR4G is an adjustable 3-terminal voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of -1.2 V to -37 V.

This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM337 can be used as a precision current regulator.

Features:

  • Output Current in Excess of 1.5 A
  • Output Adjustable Between -1.2 V and -37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • Available in Surface Mount D2PAK and Standard 3−Lead Transistor Package

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$584.00
USD
Quantity
Unit Price
800
$0.37
1,600
$0.365
3,200
$0.36
12,000+
$0.35
Product Variant Information section