text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2950ACDT-5.0G

LP2950 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - TO-253

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
onsemi LP2950ACDT-5.0G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 450mV
Output Current-Max: 100mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 75µA
No. of Outputs: Single
Output Noise: 126µV
Load Regulation (%): 0.1%
Current - Limit: 300mA
Line Regulation (%): 0.1%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The LP2950 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.

Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2950 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.

Features:

  • Low Quiescent Bias Current of 75 µA
  • Low Input−to−Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V ±0.5% Allows use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 µA Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Applications:

  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3300
Multiple Of:
75
Total
$742.50
USD
Quantity
Unit Price
100
$0.235
1,000
$0.225
10,000+
$0.215
Product Variant Information section