text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L05ABDR2G

MC78L00A Series 100 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8

Product Specification Section
onsemi MC78L05ABDR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 6.7V
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.8mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 11mV
Line Regulation: 55mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.

Key Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
560,000
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$664.00
USD
Quantity
Unit Price
2,500
$0.0681
7,500
$0.0664
12,500
$0.0656
25,000
$0.0646
50,000+
$0.0629