text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L05FA-TP

Three-Terminal LowCurrent PositiveVoltage Regulator

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Micro Commercial Components MC78L05FA-TP - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Quiescent Current: 5.5mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
679,000
USA:
679,000
1,140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.20
USD
Quantity
Unit Price
1,000
$0.0692
3,000
$0.0674
10,000
$0.0656
20,000
$0.0645
40,000+
$0.0625
Product Variant Information section