text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20043DGT-A-LF-Z

MP20043 Series 300 mA 1.2 to 3.3 V Dual Programmable Output Regulator - TQFN-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP20043DGT-A-LF-Z - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V/3.3V
Dropout Voltage-Max: 280mV
Output Current-Max: 300mA
Package Style:  TQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,450.00
USD
Quantity
Unit Price
5,000+
$0.49
Product Variant Information section