text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV78L08ABDR2G

NCV78L08AB Series 100 mA 8 V SMT LDO Positive Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV78L08ABDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC78L00A Series of positive voltage regulators are inexpensive, easy−to−use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode−resistor combination, as output impedance and quiescent current are substantially reduced.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,500
Factory Lead Time:
49 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$620.25
USD
Quantity
Unit Price
2,500
$0.0849
7,500
$0.0827
10,000
$0.0821
25,000
$0.0804
37,500+
$0.0786
Product Variant Information section