text.skipToContent text.skipToNavigation

Manufacturer Part #

IXCY10M90S-TRL

Switchable Current Regulators

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Littelfuse - IXYS IXCY10M90S-TRL - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Rated Power Dissipation: 40W
Gate-Source Voltage-Max [Vgss]: 20V
Operating Temp Range: -55°C to +150°C
Series: S Class
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,425.00
USD
Quantity
Unit Price
2,500+
$2.57
Product Variant Information section