AIS2IHTR in Reel by STMicroelectronics | Accelerometer Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS2IHTR

AIS2IH Series 3.6 V 800Hz MEMS Digital Output Motion Sensor - LGA-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
STMicroelectronics AIS2IHTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 140µA
Operating Temp Range: -40°C to +115°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$20,000.00
USD
Quantity
Unit Price
8,000+
$2.50