Manufacturer Part #
ISM330BXTR
3.6 V Accelerometer Gyroscope High-Accuracy 6 Axis Automotive Sensor - LGA-14L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Package Style:LGA-14 | ||||||||||
| Date Code: | 2327 | ||||||||||
Product Specification Section
STMicroelectronics ISM330BXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ISM330BXTR - Technical Attributes
Attributes Table
| Type: | IMUs |
| Supply Current: | 0.6mA |
| Supply Voltage: | 1.71V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | LGA-14 |
Pricing Section
Global Stock:
180
USA:
180
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
LGA-14