text.skipToContent text.skipToNavigation

Manufacturer Part #

LM335Z

LM335 Series 3.04 V Through Hole Precision Temperature Sensor - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM335Z - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.92V to 3.04V
Operating Temp Range: -40°C to +100°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LM135, LM235, LM335 are precision temperature sensors which can be easily calibrated. They operate as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.

The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.

Calibrated at +25°C, the LM135, LM235, and LM335 have a typical error of less than 1°Cover a 100°C temperature range. Unlike other sensors, the LM135, LM235, LM335 have a linear output.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.50
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.24
2,500
$0.235
10,000+
$0.225
Product Variant Information section