text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9701AT-E/LT

MCP9701A Series 5.5 V Low-Power Linear Active Thermistor - SC-70-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip MCP9701AT-E/LT - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 3.1V to 5.5V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 100µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MCP9701 family of Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700 can accurately measure temperature from -40°C to +150°C. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500 mV. The offset allows reading negative temperatures without the need for a negative supply.

The MCP9700 is packaged in space saving 5-pin SC-70 packages, making it ideal for space-critical and low-cost applications.

Features:

  • Tiny Analog Temperature Sensor
  • Available Packages:
    • SC70-5, SOT-23-5, TO-92-3
  • Wide Temperature Measurement Range:
    • -40°C to +125°C (Extended Temperature)
    • -40°C to +150°C (High Temperature) (MCP9700/9700A)
  • Accuracy:
    • ±2°C (max.), 0°C to +70°C (MCP9700A/9701A)
  • Optimized for Analog-to-Digital Converters (ADCs):
  • 19.5 mV/°C (typical) MCP9701/9701A
  • Wide Operating Voltage Range:
  • VDD = 3.1V to 5.5V MCP9701/9701A
  • Low Operating Current: 6 μA (typical)
  • Optimized to Drive Large Capacitive Loads

Applications:

  • Hard Disk Drives and Other PC Peripherals
  • Entertainment Systems
  • Home Appliance
  • Office Equipment
  • Battery Packs and Portable Equipment
  • General Purpose Temperature Monitoring
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section