text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8041RNLI-TR

KSZ8041 Series 3.465 V Physical Layer Transceiver 10/100BASE-T/TX - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8041RNLI-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The KSZ8041RNLI TR is a 10BASE-T/ 100BASE-TX Physical Layer Transceiver which provides MII / RMII interfaces to transmit and receive data. A unique mixed signal design extends signaling distance while reducing power consumption.

Features:

  • Single chip 100BASE-TX/10BASE-T physical layer solution
  • Low power CMOS design, power consumption of <180 mW
  • Robust operation over standard cables
  • Power down and power saving modes
  • MII interface support
  • RMII interface support with external 50 Mhz system clock
  • Fully compliant to IEEE 802.3u standard
  • Single Power Supply (3.3 V)
  • Programmable LED output for link, activity and speed
  • ESD rating (6 KV)
  • Built-in 1.8 V regulator for core

Applications:

  • Printers
  • LOM
  • Games Console
  • IPTV
  • IP phones
  • IP Set-Top Boxes
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,370.00
USD
Quantity
Unit Price
1,000+
$2.37
Product Variant Information section