text.skipToContent text.skipToNavigation

Manufacturer Part #

9DBV0431AKILF

4 O/P 1.8V PCIE ZERO DELAY BUF, ZO=33

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9DBV0431AKILF - Technical Attributes
Attributes Table
Type: Zero Delay Buffer
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.7V to 1.9V
Input Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$965.30
USD
Quantity
Unit Price
490
$1.97
980
$1.95
1,470
$1.94
1,960+
$1.93
Product Variant Information section