text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8742AI-CZ-TR

LAN8742AI Series 3.6 V 100 Mbps Small Footprint RMII 10/100 Ethernet Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Microchip LAN8742AI-CZ-TR - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.14V to 3.6V
Supply Current: 139mA
Duplex: Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: RMII
No. of Transceivers: 1
No of Terminals: 24
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,600.00
USD
Quantity
Unit Price
5,000+
$1.52
Product Variant Information section