text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9221I-ABZJ

LAN9221 Series 3.3V Surface Mount -40 to 85°C 10/100 Ethernet Controller -QFN-56

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9221I-ABZJ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.62V to 3.6V
No of Functions / Channels: 1
Interface Type: Host Bus
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$2,246.40
USD
Quantity
Unit Price
260+
$8.64
Product Variant Information section