Manufacturer Part #
DF1510S-T
DF1510S Series 1.5 A 1000 V Bridge Rectifier Surface Mount - DFS-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Diodes Incorporated DF1510S-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DF1510S-T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1.5A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
DF1510S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.147
3,000
$0.145
4,500
$0.144
7,500+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount