Manufacturer Part #
KMB210STR
SINGLE PHASE 2.0 AMP SURFACE MOUNT SCHOTTKY BRIDGE RECTIFIER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
SMC KMB210STR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC KMB210STR - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 50A |
| RMS Voltage-Max: | 70V |
| Forward Voltage: | 850mV |
| DC Blocking Voltage: | 100V |
| Operating Temp Range: | -55°C to +150°C |
| Thermal Resistance: | 15°C/W |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount