text.skipToContent text.skipToNavigation

Manufacturer Part #

MDB6S

MDB6S Series 600 V 1 A Surface Mount Single Phase Bridge Rectifier - MicroDIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2551
Product Specification Section
onsemi MDB6S - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Package Style:  MDIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,460,000
USA:
1,460,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
5,000
$0.138
10,000+
$0.136