Manufacturer Part #
1N5309
100V, 3.3mA, 500mW 2-Pin DO-35.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:DO-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N5309 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip 1N5309 - Technical Attributes
Attributes Table
| Regulator Current-Nom: | 3mA |
| Limiting Voltage-Max: | 2.25V |
| Operating Voltage: | 100V |
| Power Dissipation: | 0.5W |
| Package Style: | DO-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$15.37
4
$15.18
15
$14.99
40
$14.86
100+
$14.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-7
Mounting Method:
Through Hole