text.skipToContent text.skipToNavigation

Manufacturer Part #

RGF1M

RGF Series 1000 V 1 A 5 uA Surface Mount Fast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi RGF1M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RGF1M is a low voltage drop glass passivated fast rectifier.

Features:

  • Glass passivated junction.
  • For surface mounted application.
  • Low forward voltage drop.
  • High current capability.
  • Easy pick and place.
  • High surge current capability.

Absolute Ratings:

  • Non-repetitive Peak Forward Surge Current: 30 A
  • Average Rectified Forward Current: 1.0 A
  • Maximum Repetitive Reverse Voltage: 50 V
  • Storage Temperature Range: -65°C to 175°C
  • Junction Temperature:150°C
  • Power Dissipation: 1.47 W

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
7,500+
$0.145