text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS340U

STPS340 Series 40 V 3 A Surface Mount Power Schottky Rectifier - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2513
Product Specification Section
STMicroelectronics STPS340U - Technical Attributes
Attributes Table
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STPS340U is a Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

Packaged in DPAK, SMC, SMB, and low profile SMB, this device is intended for use in low and medium voltage operation, high frequency inverters, free wheeling and polarity protection applications where low switching losses are required.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Low thermal resistance
  • Extremely fast switching
  • Surface mounted device
  • Avalanche capability specified
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
2,500
$0.0612
5,000
$0.0601
7,500
$0.0595
12,500
$0.0588
25,000+
$0.0572