text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS140A

STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics STPS140A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 12µA
Forward Voltage: 0.55V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS140A is a Single chip Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in SMA and SMB, this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature packages
  • Avalanche capability specified
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$220.00
USD
Quantity
Unit Price
5,000
$0.044
10,000
$0.0433
15,000
$0.0429
20,000
$0.0426
25,000+
$0.0416
Product Variant Information section