text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148WT

1N4148WT Series 75 V 300 mA High Conductance Fast Switching Diode - SOD-523F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2612
Product Specification Section
onsemi 1N4148WT - Technical Attributes
Attributes Table
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The 1N4148WT is a part of 1N41 series switching diodes. It has an operating temperature ranging from -55°C to +150° and is available in SOD-523 package.

Features:

  • Fast Switching Diode (Trr <4.0nsec)
  • Flat Lead, Surface Mount Device Under 0.70mm Height
  • Extremely Small Outline Plastic Package SOD523F
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

 

 

Pricing Section
Global Stock:
1,008,000
USA:
1,008,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.60
USD
Quantity
Unit Price
8,000
$0.0192
16,000
$0.0189
24,000
$0.0187
40,000
$0.0185
80,000+
$0.018