text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5919BT3G

1SMB5919B Series 3 W 200 mA 5.6 V SMT Zener Voltage Regulator

Product Specification Section
onsemi 1SMB5919BT3G - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

1SMB5918BT3 Series devices are 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flamability Rating: UL 94 V-0

Learn more about the 1SMB591x family of Zener Voltage Regulator

Pricing Section
Global Stock:
0
USA:
0
250,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
7,500
$0.101
10,000
$0.10
12,500+
$0.098