text.skipToContent text.skipToNavigation

Manufacturer Part #

VC060305A150DP

0603 5.6 V 750 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2114
Product Specification Section
KYOCERA AVX VC060305A150DP - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 18V
Peak Output Current: 30A
Rated Voltage: 5.6V
RMS Voltage-Max: 4V
Varistor Voltage Range: 6.8V to 10.2V
Current Rating: 1mA
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
639
USA:
639
Cost Per Unit
$3.825
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.325 USD Each
Total
$7.65
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.