text.skipToContent text.skipToNavigation

Manufacturer Part #

STGW20V60DF

V Series 600 V 20 A Flange Mount Trench Gate Field-Stop IGBT - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
STMicroelectronics STGW20V60DF - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 40A
Power Dissipation-Tot: 167W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 80A
Collector - Emitter Saturation Voltage: 1.8V
Turn-on Delay Time: 38ns
Turn-off Delay Time: 149ns
Qg Gate Charge: 116nC
Reverse Recovery Time-Max: 40ns
Leakage Current: 250nA
Input Capacitance: 2800pF
Thermal Resistance: 50°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.40
USD
Quantity
Unit Price
15
$1.44
50
$1.42
200
$1.40
750
$1.38
2,500+
$1.35
Product Variant Information section