text.skipToContent text.skipToNavigation

Manufacturer Part #

SST113

SST113 Series -35 V 50 mA Surface Mount N-Channel JFET Switch - SOT-23-3

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SST113 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Gate-Source Voltage-Max [Vgss]: -35V
Drain Current: 50mA
Drain-to-Source Voltage [Vdss]: -35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.425
Product Variant Information section