text.skipToContent text.skipToNavigation

Manufacturer Part #

BVSS84LT1G

P-Channel 50 V 10 Ω Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
onsemi BVSS84LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 225|mW
Qg Gate Charge: 2.2nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228,000
USA:
228,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.90
USD
Quantity
Unit Price
3,000
$0.0883
6,000
$0.0868
9,000
$0.0859
12,000
$0.0853
15,000+
$0.0833
Product Variant Information section