text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC89521L

PT7 60/20V LL DUAL N-CHANNEL POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC89521L - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 17nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,925.00
USD
Quantity
Unit Price
3,000
$0.975
6,000+
$0.955
Product Variant Information section