text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUCN08S7N013ATMA1

80V, 274A, 1.3MOHM, N-CH, 8-PowerTDFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUCN08S7N013ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.3mΩ
Rated Power Dissipation: 219W
Qg Gate Charge: 89nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 274A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 43ns
Rise Time: 18ns
Fall Time: 25ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: OptiMOS
Input Capacitance: 6463pF
Series: OptiMOS 7
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15,600.00
USD
Quantity
Unit Price
5,000+
$3.12
Product Variant Information section